2-1971875-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.91000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 20
Unit Price: $2.04000
Datasheet
2-1971875-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-1971875-7
2-1971875-7
2-1971875-7

2-1971875-7

DigiKey Part Number
A128552-ND
Manufacturer
Manufacturer Product Number
2-1971875-7
Description
CONN RCPT HSG 15POS 6.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Purple 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1971875-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
3
Row Spacing
0.319" (8.10mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Purple
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.84200$18.42
25$1.72600$43.15
80$1.58963$127.17
160$1.51369$242.19
320$1.44138$461.24
560$1.38554$775.90
1,040$1.32633$1,379.38
2,560$1.24467$3,186.36
Manufacturers Standard Package