



2-1903130-6 | |
---|---|
DigiKey Part Number | 2-1903130-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1903130-6 |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.16000 | $2.16 |
10 | $1.83300 | $18.33 |
25 | $1.71800 | $42.95 |
50 | $1.63600 | $81.80 |
100 | $1.55790 | $155.79 |
300 | $1.44153 | $432.46 |
600 | $1.37272 | $823.63 |
1,200 | $1.30719 | $1,568.63 |
2,700 | $1.23453 | $3,333.23 |