2-1746741-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1746741-4

DigiKey Part Number
2-1746741-4-ND
Manufacturer
Manufacturer Product Number
2-1746741-4
Description
CONN SOCKET 4P IDC 20-26AWG GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Socket Connector IDC Gold 16-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-1746741-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
16-18 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$9.08000$9.08
10$7.71800$77.18
30$7.14167$214.25
60$6.80067$408.04
120$6.47608$777.13
270$6.11593$1,651.30
510$5.84773$2,982.34
1,020$5.56886$5,680.24
2,520$5.22498$13,166.95
Manufacturers Standard Package