Micro MATE-N-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1445100-3

DigiKey Part Number
A33218TR-ND - Tape & Reel (TR)
A33218CT-ND - Cut Tape (CT)
A33218DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-1445100-3
Description
CONN HEADER SMD R/A 3POS 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1445100-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.152" (3.85mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
215$1.99986$429.97
430$1.90437$818.88
645$1.85065$1,193.67
1,075$1.78515$1,919.04
1,505$1.74329$2,623.65
2,150$1.69998$3,654.96
5,375$1.59366$8,565.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.37500$23.75
100$2.01800$201.80
Digi-Reel®
QuantityUnit PriceExt Price
1$2.68000$2.68
10$2.27700$22.77
100$1.93490$193.49
* All Digi-Reel orders will add a $9.50 reeling fee.