2-1393480-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $50.31160
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $48.33000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $36.67000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.43960
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $6.75000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $6.74510
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $7.39000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.70270
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $13.23000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $8.44390
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $8.79000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $7.42510
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $9.10130
Datasheet
2-1393480-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1393480-1

DigiKey Part Number
A113111-ND
Manufacturer
Manufacturer Product Number
2-1393480-1
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
2-1393480-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
2.2A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes