



1969825-5 | |
---|---|
DigiKey Part Number | 17-1969825-5-ND |
Manufacturer | |
Manufacturer Product Number | 1969825-5 |
Description | EP 2.5 TPA RETAINER, 5 POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Series |
Datasheet | Datasheet |
EDA/CAD Models | 1969825-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 5 | |
For Use With/Related Products | Economy Power Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.39100 | $3.91 |
25 | $0.36600 | $9.15 |
50 | $0.34860 | $17.43 |
100 | $0.33190 | $33.19 |
250 | $0.31104 | $77.76 |
500 | $0.29618 | $148.09 |
1,000 | $0.28202 | $282.02 |
2,500 | $0.26435 | $660.87 |