cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1939870-3

DigiKey Part Number
1939870-3-ND
Manufacturer
Manufacturer Product Number
1939870-3
Description
CONN SD CARD R/A SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle
EDA/CAD Models
1939870-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
10 (8 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
-
Mounting Feature
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
5,400$3.25594$17,582.08