1903414-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 141
Unit Price: $1.37000
Datasheet
1903414-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1903414-1

DigiKey Part Number
A119041-ND
Manufacturer
Manufacturer Product Number
1903414-1
Description
CONN PLUG HSG 3POS 9.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.354" (9.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1903414-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.354" (9.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$1.66000$1.66
10$1.41300$14.13
25$1.32520$33.13
50$1.26180$63.09
100$1.20150$120.15
300$1.11180$333.54
500$1.07240$536.20
1,000$1.02121$1,021.21
2,500$0.95729$2,393.22
Manufacturers Standard Package