
1871916-1 | |
---|---|
DigiKey Part Number | 1871916-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1871916-1 |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1871916-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.116" (2.95mm) | |
Mounting Feature | Reverse | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $7.86638 | $4,719.83 |