1857997-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $5.59615
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $7.84963
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $8.32000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $6.23427
Datasheet
1857997-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857997-1

DigiKey Part Number
A107834-ND
Manufacturer
Manufacturer Product Number
1857997-1
Description
CONN RECEPT 120POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 (110 + 10 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1857997-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
B 22
Number of Positions
120 (110 + 10 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 1
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$19.93000$19.93
12$16.71750$200.61
108$14.37685$1,552.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.