
174932-2 | |
---|---|
DigiKey Part Number | 174932-2-ND |
Manufacturer | |
Manufacturer Product Number | 174932-2 |
Description | CONN RCPT HSG 10POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 174932-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.79000 | $7.90 |
25 | $0.74000 | $18.50 |
50 | $0.70460 | $35.23 |
100 | $0.67110 | $67.11 |
250 | $0.62900 | $157.25 |
500 | $0.59892 | $299.46 |
1,000 | $0.57031 | $570.31 |
2,500 | $0.53460 | $1,336.50 |