1744318-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.57000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.85000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.37353
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1744318-1

DigiKey Part Number
1744318-1-ND
Manufacturer
Manufacturer Product Number
1744318-1
Description
CONN RCPT HSG 5POS 2.54MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Pink 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1744318-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Pink
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes