
1734290-2 | |
---|---|
DigiKey Part Number | A114943-ND |
Manufacturer | |
Manufacturer Product Number | 1734290-2 |
Description | CONN RCPT IEEE 1394 FIREWIRE VER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1734290-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 6 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.74000 | $5.74 |
10 | $4.87800 | $48.78 |
25 | $4.57280 | $114.32 |
50 | $4.35460 | $217.73 |
100 | $4.14650 | $414.65 |
300 | $3.83720 | $1,151.16 |
500 | $3.70142 | $1,850.71 |
1,000 | $3.52483 | $3,524.83 |
2,500 | $3.30437 | $8,260.92 |