172043-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.72000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172043-1

DigiKey Part Number
172043-1-ND
Manufacturer
Manufacturer Product Number
172043-1
Description
CONN RCPT HSG 7POS
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Natural
EDA/CAD Models
172043-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable