170458-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.15237
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170458-2

DigiKey Part Number
170458-2-ND
Manufacturer
Manufacturer Product Number
170458-2
Description
CONN SOCKET 18-22AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170458-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes