
170022-2 | |
---|---|
DigiKey Part Number | A125028TR-ND - Tape & Reel (TR) A125028CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170022-2 |
Description | CONN RING CIRC 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170022-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.205" (5.20mm) | |
Length - Overall | 0.441" (11.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.051" ~ 0.060" (1.30mm ~ 1.52mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.18900 | $1.89 |
25 | $0.17480 | $4.37 |
50 | $0.16400 | $8.20 |
100 | $0.15430 | $15.43 |
250 | $0.14228 | $35.57 |
500 | $0.13378 | $66.89 |
1,000 | $0.12580 | $125.80 |
2,500 | $0.11598 | $289.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
60,000 | $0.05975 | $3,585.00 |
120,000 | $0.05690 | $6,828.00 |
180,000 | $0.05530 | $9,954.00 |