
1674335-4 | |
---|---|
DigiKey Part Number | A106251TR-ND - Tape & Reel (TR) A106251CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1674335-4 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1674335-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.42100 | $4.21 |
25 | $0.39400 | $9.85 |
50 | $0.37500 | $18.75 |
100 | $0.35710 | $35.71 |
250 | $0.33472 | $83.68 |
500 | $0.31872 | $159.36 |
1,000 | $0.30348 | $303.48 |
2,500 | $0.28447 | $711.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22869 | $2,286.90 |
20,000 | $0.22017 | $4,403.40 |