
166309-2 | |
---|---|
DigiKey Part Number | A107018TR-ND - Tape & Reel (TR) A107018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 166309-2 |
Description | CONN SOCKET 20-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166309-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.51600 | $5.16 |
25 | $0.48320 | $12.08 |
50 | $0.46020 | $23.01 |
100 | $0.43830 | $43.83 |
250 | $0.41076 | $102.69 |
500 | $0.39110 | $195.55 |
1,000 | $0.37243 | $372.43 |
2,500 | $0.34910 | $872.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
17,500 | $0.30432 | $5,325.60 |
35,000 | $0.28981 | $10,143.35 |