cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163680-1

DigiKey Part Number
163680-1-ND
Manufacturer
Manufacturer Product Number
163680-1
Description
CONN RCPT 3POS .098 VERT TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.098" (2.50mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
163680-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
-
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Gray
Insulation Height
0.299" (7.60mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
-
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 11,710 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.

Other Suppliers on DigiKey

11,710In Stock
Ships from WEC