
160759-4 | |
---|---|
DigiKey Part Number | A99658TR-ND - Tape & Reel (TR) A99658CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160759-4 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160759-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.56200 | $5.62 |
25 | $0.52720 | $13.18 |
50 | $0.50180 | $25.09 |
100 | $0.47780 | $47.78 |
250 | $0.44784 | $111.96 |
500 | $0.42644 | $213.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.38869 | $583.03 |
3,000 | $0.37013 | $1,110.39 |
4,500 | $0.35969 | $1,618.61 |
7,500 | $0.34696 | $2,602.20 |
10,500 | $0.33882 | $3,557.61 |
15,000 | $0.33041 | $4,956.15 |
37,500 | $0.30974 | $11,615.25 |