1586887-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.98000
Datasheet
1586887-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586887-1

DigiKey Part Number
A107613-ND
Manufacturer
Manufacturer Product Number
1586887-1
Description
CONN RCPT HSG 6POS UNIV
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
1586887-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.94000$1.94
10$1.64500$16.45
25$1.54200$38.55
50$1.46840$73.42
100$1.39830$139.83
250$1.31060$327.65
500$1.24798$623.99
1,000$1.18841$1,188.41
2,500$1.11402$2,785.05
Manufacturers Standard Package