
1474494-2 | |
---|---|
DigiKey Part Number | 1474494-2-ND |
Manufacturer | |
Manufacturer Product Number | 1474494-2 |
Description | CABLE FLXSTRP 26POS 1.27MM 4" |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 Position Flexstrip Cable 0.050" (1.27mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 26 | |
Pitch | 0.050" (1.27mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | - | |
Termination Style | Completely Exposed Wires on Both Sides, Right Angle, Staggered Pins | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
960 | $6.97635 | $6,697.30 |