1470223-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1470223-1

DigiKey Part Number
A110978TR-ND - Tape & Reel (TR)
A110978CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1470223-1
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1470223-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.09300$0.93
25$0.08680$2.17
50$0.08260$4.13
100$0.07870$7.87
250$0.07384$18.46
500$0.07030$35.15
1,000$0.06693$66.93
2,500$0.06273$156.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04635$463.50
20,000$0.04414$882.80
30,000$0.04289$1,286.70
50,000$0.04137$2,068.50
70,000$0.04040$2,828.00
100,000$0.03940$3,940.00
250,000$0.03858$9,645.00
Manufacturers Standard Package