



1456983-3 | |
---|---|
DigiKey Part Number | 17-1456983-3-ND |
Manufacturer | |
Manufacturer Product Number | 1456983-3 |
Description | 1X4 FEM UNSEALED LP ASSY KEY B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456983-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $2.08900 | $20.89 |
25 | $1.95760 | $48.94 |
50 | $1.86400 | $93.20 |
100 | $1.77480 | $177.48 |
250 | $1.66360 | $415.90 |
900 | $1.51977 | $1,367.79 |
1,800 | $1.44723 | $2,605.01 |
2,700 | $1.40645 | $3,797.41 |