cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141878-1

DigiKey Part Number
141878-1-ND
Manufacturer
Manufacturer Product Number
141878-1
Description
CONN QC TAB 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
141878-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 90°
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.311" (7.90mm)
Length - Overall
-
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
2 Tabs
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100,000$0.12514$12,514.00