
134017-1 | |
---|---|
DigiKey Part Number | A135049-ND |
Manufacturer | |
Manufacturer Product Number | 134017-1 |
Description | CONN RING CIRC 18AWG M5 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 134017-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.145" (29.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, White Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.056" ~ 0.110" (1.42mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.13683 | $5,684.15 |