
131644-1 | |
---|---|
DigiKey Part Number | A135034-ND |
Manufacturer | |
Manufacturer Product Number | 131644-1 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 131644-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.283" (7.20mm) | |
Length - Overall | 0.866" (22.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Natural, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.049" ~ 0.070" (1.25mm ~ 1.78mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.50000 | $4.50 |
10 | $3.82000 | $38.20 |
25 | $3.58040 | $89.51 |
50 | $3.40920 | $170.46 |
100 | $3.24620 | $324.62 |
250 | $3.04300 | $760.75 |
500 | $2.89778 | $1,448.89 |
1,000 | $2.81986 | $2,819.86 |