
1274670-1 | |
---|---|
DigiKey Part Number | A108848TR-ND - Tape & Reel (TR) A108848CT-ND - Cut Tape (CT) A108848DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1274670-1 |
Description | CONN MCX JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1274670-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.41000 | $5.41 |
10 | $5.19300 | $51.93 |
25 | $4.76040 | $119.01 |
50 | $4.54380 | $227.19 |
100 | $4.32750 | $432.75 |
250 | $3.78660 | $946.65 |
500 | $3.67838 | $1,839.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $3.29747 | $19,784.82 |