
120603-1 | |
---|---|
DigiKey Part Number | A108838TR-ND - Tape & Reel (TR) A108838CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 120603-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120603-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 11mm, 12mm | |
Height Above Board | 0.290" (7.37mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
10 | $11.28100 | $112.81 |
25 | $10.29960 | $257.49 |
50 | $9.80900 | $490.45 |
100 | $9.31860 | $931.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,600 | $5.65956 | $20,374.42 |