
1123721-3 | |
---|---|
DigiKey Part Number | 17-1123721-3TR-ND - Tape & Reel (TR) 17-1123721-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1123721-3 |
Description | CONN EP CONTACT 18-22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1123721-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.46900 | $4.69 |
25 | $0.44000 | $11.00 |
50 | $0.41880 | $20.94 |
100 | $0.39870 | $39.87 |
250 | $0.37364 | $93.41 |
500 | $0.35578 | $177.89 |
1,000 | $0.33880 | $338.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33520 | $1,340.80 |
8,000 | $0.31920 | $2,553.60 |
12,000 | $0.31020 | $3,722.40 |
20,000 | $0.29923 | $5,984.60 |
28,000 | $0.29221 | $8,181.88 |
40,000 | $0.28496 | $11,398.40 |