1051114-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: $54.71000
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $18.46000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $0.00000
Datasheet
1051114-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051114-1

DigiKey Part Number
A104933-ND
Manufacturer
Manufacturer Product Number
1051114-1
Description
CONN SMA PLUG R/A 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1051114-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold, Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 End Cap
Body Material
Stainless Steel
Body Finish
Gold; Passivated
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 386 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

386In Stock
Ships from WEC