


104481-2 | |
---|---|
DigiKey Part Number | A108859TR-ND - Tape & Reel (TR) A108859CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104481-2 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104481-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.23900 | $2.39 |
25 | $0.21960 | $5.49 |
50 | $0.20660 | $10.33 |
100 | $0.19420 | $19.42 |
250 | $0.17912 | $44.78 |
500 | $0.16840 | $84.20 |
1,000 | $0.15834 | $158.34 |
2,500 | $0.14599 | $364.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
75,000 | $0.13477 | $10,107.75 |