

103680-5 | |
---|---|
DigiKey Part Number | 103680-5-ND |
Manufacturer | |
Manufacturer Product Number | 103680-5 |
Description | CONN SHROUD 8POS .100 LATCHED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For AMPMODU MTE Series |
Datasheet | Datasheet |
EDA/CAD Models | 103680-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 8 | |
For Use With/Related Products | AMPMODU MTE Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.88581 | $7,543.24 |