


102541-7 | |
---|---|
DigiKey Part Number | A28725-ND |
Manufacturer | |
Manufacturer Product Number | 102541-7 |
Description | CONN COVER FRONT 18POS MT .100 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 18 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.71958 | $2,859.79 |