100645-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100645-3

DigiKey Part Number
A135022TR-ND - Tape & Reel (TR)
A135022CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
100645-3
Description
CONN QC RCPT 13-17AWG 0.250
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
100645-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
13-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
-
Insulation Diameter
0.098" ~ 0.150" (2.50mm ~ 3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.56000$5.60
25$0.52400$13.10
50$0.49900$24.95
100$0.47500$47.50
250$0.44528$111.32
500$0.42398$211.99
1,000$0.40373$403.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36610$1,464.40
8,000$0.34863$2,789.04
12,000$0.33880$4,065.60
20,000$0.32681$6,536.20
28,000$0.31915$8,936.20
40,000$0.31123$12,449.20
Manufacturers Standard Package