


1-925369-0 | |
---|---|
DigiKey Part Number | A106393-ND |
Manufacturer | |
Manufacturer Product Number | 1-925369-0 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-925369-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.49600 | $34.96 |
25 | $3.27760 | $81.94 |
50 | $3.12060 | $156.03 |
100 | $2.97150 | $297.15 |
250 | $2.78532 | $696.33 |
500 | $2.65234 | $1,326.17 |
1,000 | $2.52577 | $2,525.77 |
3,000 | $2.33753 | $7,012.59 |