


1-87270-3 | |
---|---|
DigiKey Part Number | A112873-ND |
Manufacturer | |
Manufacturer Product Number | 1-87270-3 |
Description | CONN RCPT HSG 3POS 3.96MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87270-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.07754 | $5,193.85 |