(1-)794613-(0,2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794609-0

DigiKey Part Number
A33281TR-ND - Tape & Reel (TR)
A33281CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-794609-0
Description
CONN PIN 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-794609-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,754
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.10100$1.01
25$0.09400$2.35
50$0.08920$4.46
100$0.08490$8.49
250$0.07968$19.92
500$0.07582$37.91
1,000$0.07221$72.21
2,500$0.06768$169.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06137$613.70
20,000$0.05844$1,168.80
30,000$0.05679$1,703.70
50,000$0.05478$2,739.00
70,000$0.05349$3,744.30
100,000$0.05216$5,216.00
250,000$0.04890$12,225.00
Manufacturers Standard Package