
1-794606-2 | |
---|---|
DigiKey Part Number | 17-1-794606-2TR-ND - Tape & Reel (TR) 17-1-794606-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794606-2 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794606-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.19500 | $1.95 |
25 | $0.18240 | $4.56 |
50 | $0.17400 | $8.70 |
100 | $0.16550 | $16.55 |
250 | $0.15516 | $38.79 |
500 | $0.14772 | $73.86 |
1,000 | $0.14067 | $140.67 |
2,500 | $0.13185 | $329.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.13221 | $1,983.15 |
30,000 | $0.12590 | $3,777.00 |
45,000 | $0.12235 | $5,505.75 |
75,000 | $0.11803 | $8,852.25 |
105,000 | $0.11526 | $12,102.30 |