
1-66098-9 | |
---|---|
DigiKey Part Number | A105436TR-ND - Tape & Reel (TR) A105436CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66098-9 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66098-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.81900 | $8.19 |
25 | $0.76800 | $19.20 |
50 | $0.73140 | $36.57 |
100 | $0.69630 | $69.63 |
250 | $0.65264 | $163.16 |
500 | $0.62150 | $310.75 |
1,000 | $0.59181 | $591.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53665 | $2,146.60 |
8,000 | $0.51105 | $4,088.40 |
12,000 | $0.49664 | $5,959.68 |
20,000 | $0.47908 | $9,581.60 |
28,000 | $0.46785 | $13,099.80 |