
1-2407269-3 | |
---|---|
DigiKey Part Number | 17-1-2407269-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2407269-3 |
Description | CAP, CPC, SIZE 11 RECP & 13 PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11, 13 Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CPC Plug and Receptacle | |
Shell Size - Insert | 11, 13 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $2.22300 | $22.23 |
25 | $2.08280 | $52.07 |
50 | $1.98320 | $99.16 |
160 | $1.82675 | $292.28 |
320 | $1.73956 | $556.66 |
640 | $1.65650 | $1,060.16 |
1,120 | $1.59235 | $1,783.43 |
2,560 | $1.50217 | $3,845.56 |