


1-2308341-7 | |
---|---|
DigiKey Part Number | A125355-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308341-7 |
Description | CONN BACKSHELL 15POS 135DEG SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 135° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308341-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 135° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.12000 | $58.12 |
10 | $49.39600 | $493.96 |
25 | $46.30400 | $1,157.60 |
50 | $44.09500 | $2,204.75 |
100 | $41.99230 | $4,199.23 |
250 | $39.36680 | $9,841.70 |