1-2286713-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $276.49000
Datasheet
1-2286713-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2286713-2

DigiKey Part Number
17-1-2286713-2-ND
Manufacturer
Manufacturer Product Number
1-2286713-2
Description
CONN PLUG HSG 2POS 8.00MM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Orange 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.315" (8.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Orange
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
24$212.45417$5,098.90
Manufacturers Standard Package