
1-2232979-8 | |
---|---|
DigiKey Part Number | 17-1-2232979-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232979-8 |
Description | SGI2.0 PLUG ASSEMBLY 8P, KEY A,N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232979-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.41000 | $4.10 |
25 | $0.38440 | $9.61 |
50 | $0.36600 | $18.30 |
100 | $0.34860 | $34.86 |
250 | $0.32668 | $81.67 |
900 | $0.29841 | $268.57 |
1,800 | $0.28416 | $511.49 |
2,700 | $0.27614 | $745.58 |