1-2232001-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2232001-2

DigiKey Part Number
A117216-ND
Manufacturer
Manufacturer Product Number
1-2232001-2
Description
CONN HEADER VERT 2POS 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2232001-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
-
Contact Finish - Post
Silver
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Glow Wire Compliant
Operating Temperature
-40°C ~ 120°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
20A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 470 View Now
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.18200$11.82
400$0.91070$364.28
800$0.86720$693.76
1,200$0.84273$1,011.28
5,200$0.75992$3,951.58
10,000$0.72568$7,256.80
Manufacturers Standard Package

Other Suppliers on DigiKey

470In Stock
Ships from WEC