
1-2177380-1 | |
---|---|
DigiKey Part Number | 17-1-2177380-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2177380-1 |
Description | RING TONGUE, CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2177380-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.087" (2.20mm) | |
Length - Overall | 1.843" (46.81mm) | |
Width - Outer Edges | 0.713" (18.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2-10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Diameter - Barrel ID | 0.276" (7.00mm) | |
Diameter - Barrel OD | 0.394" (10.00mm) | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.91000 | $4.91 |
10 | $4.17700 | $41.77 |
25 | $3.91480 | $97.87 |
50 | $3.72780 | $186.39 |
100 | $3.54970 | $354.97 |
250 | $3.32744 | $831.86 |
500 | $3.16864 | $1,584.32 |
1,000 | $3.01746 | $3,017.46 |
2,500 | $2.82870 | $7,071.75 |