
1-1969590-5 | |
---|---|
DigiKey Part Number | A120310-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969590-5 |
Description | CONN PLUG HSG 15POS 2.50MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969590-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.39500 | $3.95 |
25 | $0.36920 | $9.23 |
50 | $0.35140 | $17.57 |
100 | $0.33460 | $33.46 |
250 | $0.31364 | $78.41 |
800 | $0.28890 | $231.12 |
1,600 | $0.27509 | $440.14 |
3,200 | $0.26195 | $838.24 |