1-1734598-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1734598-1

DigiKey Part Number
A99923-ND
Manufacturer
Manufacturer Product Number
1-1734598-1
Description
CONN HEADER VERT 11POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1734598-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
0.067" (1.70mm)
Overall Contact Length
-
Insulation Height
0.185" (4.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.