1-368376-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-368376-1
1-1718644-5
1-1718644-5

1-1718644-5

DigiKey Part Number
17-1-1718644-5-ND
Manufacturer
Manufacturer Product Number
1-1718644-5
Description
3POS, MCON 1.2 LL REC SEALED COD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1718644-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1.85000$1.85
10$1.57100$15.71
25$1.47160$36.79
50$1.40120$70.06
100$1.33420$133.42
250$1.25056$312.64
500$1.19084$595.42
2,000$1.07986$2,159.72
4,000$1.02834$4,113.36
Manufacturers Standard Package