1-1437021-4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $18.89000
Datasheet
1-1437021-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1437021-4

DigiKey Part Number
A111871-ND
Manufacturer
Manufacturer Product Number
1-1437021-4
Description
CONN RCPT 26P IDC 28-30AWG GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-1437021-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
26
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
28-30 AWG
Features
Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.